cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP1WSBBD52-47K

Digi-Key Part Number
MFP1WSBBD52-47K-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFP1WSBBD52-47K
Supplier
Description
RES 47K OHM 0.1% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
47 kOhms ±0.1% 1W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
47 kOhms
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
5,000$1.97884$9,894.20
Additional Resources
AttributeDescription
Standard Package5,000