
RC0603FR-071R4L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R4LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R4LCT-ND - Cut Tape (CT) 13-RC0603FR-071R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R4L |
Description | RES 1.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.12080 | $3.02 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.08320 | $8.32 |
| 250 | $0.08028 | $20.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06657 | $332.85 |
| 10,000 | $0.06241 | $624.10 |
| 15,000 | $0.05825 | $873.75 |
| 25,000 | $0.04577 | $1,144.25 |
| 35,000 | $0.04367 | $1,528.45 |
| 60,000 | $0.04287 | $2,572.20 |
| 120,000 | $0.04022 | $4,826.40 |
| 125,000 | $0.04008 | $5,010.00 |

