


CQ0402GRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN390TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN390CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.62340 | $31.17 |
| 100 | $0.54660 | $54.66 |
| 500 | $0.38638 | $193.19 |
| 1,000 | $0.37513 | $375.13 |
| 2,500 | $0.33336 | $833.40 |
| 5,000 | $0.30790 | $1,539.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28696 | $2,869.60 |
| 20,000 | $0.22373 | $4,474.60 |
| 30,000 | $0.22275 | $6,682.50 |
| 50,000 | $0.22163 | $11,081.50 |
| 70,000 | $0.22096 | $15,467.20 |
| 100,000 | $0.22029 | $22,029.00 |
| 120,000 | $0.21997 | $26,396.40 |

