


CQ0402BRNPOYBN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPOYBN1R5TR-ND - Tape & Reel (TR) 13-CQ0402BRNPOYBN1R5CT-ND - Cut Tape (CT) 13-CQ0402BRNPOYBN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPOYBN1R5 |
Description | CAP CER 1.5PF 250V C0G/NPO 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPOYBN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.58700 | $5.87 |
| 50 | $0.40960 | $20.48 |
| 100 | $0.35570 | $35.57 |
| 500 | $0.26498 | $132.49 |
| 1,000 | $0.23709 | $237.09 |
| 2,500 | $0.20762 | $519.05 |
| 5,000 | $0.18991 | $949.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17536 | $1,753.60 |
| 20,000 | $0.16339 | $3,267.80 |
| 30,000 | $0.15740 | $4,722.00 |
| 50,000 | $0.15076 | $7,538.00 |
| 70,000 | $0.14687 | $10,280.90 |
| 100,000 | $0.14314 | $14,314.00 |
| 120,000 | $0.14137 | $16,964.40 |
| 240,000 | $0.13542 | $32,500.80 |
| 250,000 | $0.13510 | $33,775.00 |

