100k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JR-52-100K

DigiKey Part Number
13-CFR-50JR-52-100KTR-ND - Tape & Reel (TR)
13-CFR-50JR-52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-50JR-52-100K
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37500$3.75
25$0.31640$7.91
50$0.27580$13.79
100$0.24310$24.31
250$0.20624$51.56
500$0.18324$91.62
1,000$0.16366$163.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14222$355.55
5,000$0.12877$643.85
7,500$0.12188$914.10
12,500$0.11406$1,425.75
17,500$0.10941$1,914.67
25,000$0.10486$2,621.50
30,000$0.10267$3,080.10
60,000$0.09518$5,710.80
62,500$0.09477$5,923.12
Manufacturers Standard Package