
CFR-25JT-52-2K | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-2KCT-ND - Cut Tape (CT) 13-CFR-25JT-52-2KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-2K |
Description | RES 2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.18750 | $18.75 |
| 250 | $0.15884 | $39.71 |
| 500 | $0.14076 | $70.38 |
| 1,000 | $0.12546 | $125.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09805 | $490.25 |
| 10,000 | $0.08908 | $890.80 |
| 15,000 | $0.08447 | $1,267.05 |
| 25,000 | $0.07926 | $1,981.50 |
| 35,000 | $0.07615 | $2,665.25 |
| 50,000 | $0.07311 | $3,655.50 |

