
CFR-12JR-52-1M | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-1MTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-1M |
Description | RES 1M OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-1M Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-1M | YAGEO | 6,970 | 1.0MEBK-ND | $0.82000 | Parametric Equivalent |
| CFR-12JT-52-1M | YAGEO | 4,980 | 13-CFR-12JT-52-1MCT-ND | $0.82000 | Parametric Equivalent |
| CFR16J1M0 | TE Connectivity Passive Product | 8,339 | 1712-CFR16J1M0CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19900 | $19.90 |
| 250 | $0.16836 | $42.09 |
| 500 | $0.14946 | $74.73 |
| 1,000 | $0.13327 | $133.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10124 | $506.20 |
| 10,000 | $0.09204 | $920.40 |
| 15,000 | $0.08731 | $1,309.65 |
| 25,000 | $0.08196 | $2,049.00 |
| 35,000 | $0.07876 | $2,756.60 |
| 50,000 | $0.07565 | $3,782.50 |

