1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R6BB106

DigiKey Part Number
311-1994-2-ND - Tape & Reel (TR)
311-1994-1-ND - Cut Tape (CT)
311-1994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R6BB106
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,531
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.16200$21.62
50$1.60880$80.44
100$1.37960$137.96
500$1.15150$575.75
1,000$1.06289$1,062.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.98987$1,979.74
4,000$0.92989$3,719.56
6,000$0.89986$5,399.16
10,000$0.86304$8,630.40
14,000$0.84711$11,859.54
20,000$0.82840$16,568.00
24,000$0.81954$19,668.96
48,000$0.78967$37,904.16
50,000$0.78857$39,428.50
Manufacturers Standard Package