0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R9BB821

DigiKey Part Number
13-CC0805JRX7R9BB821TR-ND - Tape & Reel (TR)
13-CC0805JRX7R9BB821CT-ND - Cut Tape (CT)
13-CC0805JRX7R9BB821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R9BB821
Description
CAP CER 820PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R9BB821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.66900$6.69
50$0.47160$23.58
100$0.41040$41.04
500$0.30790$153.95
1,000$0.27625$276.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20264$810.56
8,000$0.19194$1,535.52
12,000$0.18660$2,239.20
20,000$0.18542$3,708.40
28,000$0.18471$5,171.88
40,000$0.18195$7,278.00
48,000$0.17936$8,609.28
96,000$0.17236$16,546.56
100,000$0.17020$17,020.00
Manufacturers Standard Package