
CC0805CRNPO0BN2R2 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN2R2TR-ND - Tape & Reel (TR) 13-CC0805CRNPO0BN2R2CT-ND - Cut Tape (CT) 13-CC0805CRNPO0BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN2R2 |
Description | CAP CER 2.2PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24312 | $121.56 |
| 1,000 | $0.21710 | $217.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13311 | $532.44 |
| 8,000 | $0.12296 | $983.68 |
| 12,000 | $0.11792 | $1,415.04 |
| 20,000 | $0.11710 | $2,342.00 |
| 28,000 | $0.11234 | $3,145.52 |
| 40,000 | $0.11187 | $4,474.80 |
| 48,000 | $0.11164 | $5,358.72 |

