


CC0603KRX7RABB102 | |
|---|---|
DigiKey Part Number | 311-4103-2-ND - Tape & Reel (TR) 311-4103-1-ND - Cut Tape (CT) 311-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7RABB102 |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7RABB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.39480 | $19.74 |
| 100 | $0.34180 | $34.18 |
| 500 | $0.25406 | $127.03 |
| 1,000 | $0.22705 | $227.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15923 | $636.92 |
| 8,000 | $0.15750 | $1,260.00 |
| 12,000 | $0.15660 | $1,879.20 |
| 20,000 | $0.15557 | $3,111.40 |
| 28,000 | $0.15101 | $4,228.28 |
| 40,000 | $0.14634 | $5,853.60 |
| 48,000 | $0.14413 | $6,918.24 |
| 96,000 | $0.14078 | $13,514.88 |

