
CC0603JRNPOABN330 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOABN330TR-ND - Tape & Reel (TR) 13-CC0603JRNPOABN330CT-ND - Cut Tape (CT) 13-CC0603JRNPOABN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOABN330 |
Description | CAP CER 33PF 200V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOABN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330J2GACTU | KEMET | 85,909 | 399-C0603C330J2GACTUCT-ND | $2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29440 | $14.72 |
| 100 | $0.25320 | $25.32 |
| 500 | $0.18466 | $92.33 |
| 1,000 | $0.16361 | $163.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12593 | $503.72 |
| 8,000 | $0.11485 | $918.80 |
| 12,000 | $0.10932 | $1,311.84 |
| 20,000 | $0.10318 | $2,063.60 |
| 28,000 | $0.09960 | $2,788.80 |
| 40,000 | $0.09616 | $3,846.40 |

