


CC0402KRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-3791-2-ND - Tape & Reel (TR) 311-3791-1-ND - Cut Tape (CT) 311-3791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51400 | $5.14 |
| 50 | $0.35740 | $17.87 |
| 100 | $0.30840 | $30.84 |
| 500 | $0.20738 | $103.69 |
| 1,000 | $0.17198 | $171.98 |
| 2,500 | $0.16934 | $423.35 |
| 5,000 | $0.16162 | $808.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 |
| 20,000 | $0.10425 | $2,085.00 |
| 30,000 | $0.10371 | $3,111.30 |
| 50,000 | $0.10310 | $5,155.00 |
| 70,000 | $0.10273 | $7,191.10 |
| 100,000 | $0.10237 | $10,237.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 240,000 | $0.10159 | $24,381.60 |
| 250,000 | $0.10156 | $25,390.00 |

