AF1206JR-07470RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 52
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 13,698
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.34483
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.20993
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 77,820
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16041
Datasheet

Similar


Bourns Inc.
In Stock: 54,198
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 2,136
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 25,425
Unit Price: $1.96000
Datasheet

Similar


Vishay Dale
In Stock: 2,254
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 36,148
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56411
Datasheet

Similar


Riedon products by Bourns
In Stock: 4,868
Unit Price: $1.88000
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206JR-07470RL

DigiKey Part Number
13-AF1206JR-07470RLTR-ND - Tape & Reel (TR)
13-AF1206JR-07470RLCT-ND - Cut Tape (CT)
13-AF1206JR-07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206JR-07470RL
Description
RES SMD 470 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206JR-07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.23700$2.37
25$0.22200$5.55
50$0.20880$10.44
100$0.20400$20.40
500$0.18144$90.72
1,000$0.15974$159.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11650$582.50
10,000$0.09986$998.60
15,000$0.09570$1,435.50
25,000$0.09154$2,288.50
35,000$0.08738$3,058.30
50,000$0.08322$4,161.00
Manufacturers Standard Package