20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0720KL

DigiKey Part Number
13-AF0201FR-0720KLTR-ND - Tape & Reel (TR)
13-AF0201FR-0720KLCT-ND - Cut Tape (CT)
13-AF0201FR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-0720KL
Description
RES SMD 20K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0720KLYAGEO498,012YAG2276CT-ND$0.82000Upgrade
AC0201FR-0720KLYAGEO71,193YAG3419CT-ND$0.82000Similar
RC0201DR-0720KLYAGEO9,11913-RC0201DR-0720KLCT-ND$1.40000Similar
CR0201-FW-2002GLFBourns Inc.5,054118-CR0201-FW-2002GLFCT-ND$0.82000Direct
RMCF0201FT20K0Stackpole Electronics Inc445,968RMCF0201FT20K0CT-ND$0.82000Direct
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60800$6.08
25$0.47680$11.92
50$0.39960$19.98
100$0.33870$33.87
250$0.27856$69.64
500$0.24384$121.92
1,000$0.21647$216.47
5,000$0.17283$864.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15108$1,510.80
20,000$0.14156$2,831.20
30,000$0.13692$4,107.60
50,000$0.13190$6,595.00
70,000$0.12902$9,031.40
100,000$0.12630$12,630.00
Manufacturers Standard Package