
AF0201FR-07200KL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-07200KLTR-ND - Tape & Reel (TR) 13-AF0201FR-07200KLCT-ND - Cut Tape (CT) 13-AF0201FR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07200KL |
Description | RES SMD 200K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07200KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.33870 | $33.87 |
| 250 | $0.27856 | $69.64 |
| 500 | $0.24384 | $121.92 |
| 1,000 | $0.21647 | $216.47 |
| 5,000 | $0.17283 | $864.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15108 | $1,510.80 |
| 20,000 | $0.14156 | $2,831.20 |
| 30,000 | $0.13692 | $4,107.60 |
| 50,000 | $0.13190 | $6,595.00 |
| 70,000 | $0.12902 | $9,031.40 |
| 100,000 | $0.12630 | $12,630.00 |

