
AC0603JRNPOYBN681 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN681TR-ND - Tape & Reel (TR) 13-AC0603JRNPOYBN681CT-ND - Cut Tape (CT) 13-AC0603JRNPOYBN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN681 |
Description | CAP CER 680PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681JAGACAUTO | KEMET | 61,804 | 399-11889-1-ND | $2.71000 | Parametric Equivalent |
| CGA3E3C0G2E681J080AA | TDK | 3,443 | 445-5748-1-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.42510 | $42.51 |
| 500 | $0.31818 | $159.09 |
| 1,000 | $0.28537 | $285.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22513 | $900.52 |
| 8,000 | $0.20781 | $1,662.48 |
| 12,000 | $0.19915 | $2,389.80 |
| 20,000 | $0.18955 | $3,791.00 |
| 28,000 | $0.18394 | $5,150.32 |
| 40,000 | $0.17855 | $7,142.00 |

