
AC0603FR-07390KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-07390KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07390KLCT-ND - Cut Tape (CT) 13-AC0603FR-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07390KL |
Description | RES SMD 390K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.07300 | $0.73 |
| 25 | $0.05880 | $1.47 |
| 50 | $0.05720 | $2.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06657 | $332.85 |
| 10,000 | $0.04993 | $499.30 |
| 15,000 | $0.04161 | $624.15 |
| 25,000 | $0.02582 | $645.50 |

