


AC0402KRX7R8BB562 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB562TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB562CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB562 |
Description | CAP 0402 25V 5.6 NF X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37500 | $3.75 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.21950 | $21.95 |
| 500 | $0.15942 | $79.71 |
| 1,000 | $0.14098 | $140.98 |
| 2,500 | $0.12156 | $303.90 |
| 5,000 | $0.10994 | $549.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10037 | $1,003.70 |
| 20,000 | $0.09252 | $1,850.40 |
| 30,000 | $0.08858 | $2,657.40 |
| 50,000 | $0.08423 | $4,211.50 |
| 70,000 | $0.08168 | $5,717.60 |
| 100,000 | $0.07923 | $7,923.00 |
| 120,000 | $0.07807 | $9,368.40 |

