AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-072K49L

DigiKey Part Number
YAG3468TR-ND - Tape & Reel (TR)
YAG3468CT-ND - Cut Tape (CT)
YAG3468DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-072K49L
Description
RES SMD 2.49K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-072K49L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.07300$0.73
25$0.06520$1.63
50$0.05880$2.94
100$0.05380$5.38
250$0.04700$11.75
500$0.03312$16.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04161$416.10
20,000$0.03329$665.80
30,000$0.02449$734.70
50,000$0.02283$1,141.50
70,000$0.02188$1,531.60
100,000$0.02098$2,098.00
120,000$0.02056$2,467.20
240,000$0.01918$4,603.20
250,000$0.01911$4,777.50
Manufacturers Standard Package