
AC0201FR-07162KL | |
|---|---|
DigiKey Part Number | YAG5160TR-ND - Tape & Reel (TR) YAG5160CT-ND - Cut Tape (CT) YAG5160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07162KL |
Description | RES SMD 162K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07162KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-07162KL | YAGEO | 36,884 | YAG2428CT-ND | $0.15000 | Upgrade |
| CRCW0201162KFNED | Vishay Dale | 28,655 | 541-CRCW0201162KFNEDCT-ND | $0.15000 | Direct |
| RK73H1HTTC1623F | KOA Speer Electronics, Inc. | 30,842 | 2019-RK73H1HTTC1623FCT-ND | $0.15000 | Direct |
| RMCF0201FT162K | Stackpole Electronics Inc | 199 | RMCF0201FT162KCT-ND | $0.15000 | Direct |
| ERJ-1GNF1623C | Panasonic Industry | 31,049 | P122764CT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18330 | $18.33 |
| 250 | $0.14600 | $36.50 |
| 500 | $0.12480 | $62.40 |
| 1,000 | $0.10803 | $108.03 |
| 5,000 | $0.08151 | $407.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06964 | $696.40 |
| 20,000 | $0.06388 | $1,277.60 |
| 30,000 | $0.06107 | $1,832.10 |
| 50,000 | $0.05804 | $2,902.00 |
| 70,000 | $0.05631 | $3,941.70 |
| 100,000 | $0.05466 | $5,466.00 |

