
150120M183000 | |
|---|---|
DigiKey Part Number | 732-150120M183000TR-ND - Tape & Reel (TR) 732-150120M183000CT-ND - Cut Tape (CT) 732-150120M183000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120M183000 |
Description | LED RGB CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3.2V Blue 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 150120M183000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.58000 | $55.80 |
| 50 | $4.81840 | $240.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.93648 | $15,745.92 |


