
MKS2D031001A00KA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00KA00CT-ND - Cut Tape (CT) 1928-MKS2D031001A00KA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00KA00 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D031001A00KA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.32020 | $116.01 |
| 100 | $2.09100 | $209.10 |
| 500 | $1.70512 | $852.56 |
| 1,000 | $1.58593 | $1,585.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $1.44674 | $4,050.87 |
| 5,600 | $1.37329 | $7,690.42 |
| 8,400 | $1.33652 | $11,226.77 |
| 14,000 | $1.29575 | $18,140.50 |
| 19,600 | $1.27192 | $24,929.63 |
| 28,000 | $1.24899 | $34,971.72 |
| 33,600 | $1.23813 | $41,601.17 |
| 67,200 | $1.20153 | $80,742.82 |

