Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SLO24CR

DigiKey Part Number
281-SLO24CR-ND
Manufacturer
Manufacturer Product Number
SLO24CR
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 0 ~ 60VDC Output 24VDC Supply
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Red
Style
G5
Voltage - Input
24VDC
Current - Input
15 mA
Voltage - Output
0 ~ 60VDC
Current - Output
3A
Turn On Time
0.30ms
Turn Off Time
0.30ms
Features
Hold Down Screw, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$470.58000$470.58
Manufacturers Standard Package