



2881450000 | |
|---|---|
DigiKey Part Number | 281-2881450000-ND |
Manufacturer | |
Manufacturer Product Number | 2881450000 |
Description | A4C 6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 38 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.74000 | $58.74 |
| 10 | $41.64100 | $416.41 |
| 25 | $36.63800 | $915.95 |
| 50 | $33.56900 | $1,678.45 |
| 100 | $31.06020 | $3,106.02 |
| 250 | $28.48428 | $7,121.07 |
| 500 | $26.99958 | $13,499.79 |
| 1,000 | $25.83585 | $25,835.85 |











