
2810830000 | |
|---|---|
DigiKey Part Number | 281-2810830000-ND |
Manufacturer | |
Manufacturer Product Number | 2810830000 |
Description | TERM PLUG-IN 4MM 10POS BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 10 | $51.26800 | $512.68 |
| 25 | $48.05680 | $1,201.42 |
| 50 | $45.76100 | $2,288.05 |
| 100 | $43.57700 | $4,357.70 |
| 250 | $40.84960 | $10,212.40 |
| 500 | $38.90120 | $19,450.60 |
| 1,000 | $37.04604 | $37,046.04 |

