
1429440000 | |
|---|---|
DigiKey Part Number | 281-1429440000-ND |
Manufacturer | |
Manufacturer Product Number | 1429440000 |
Description | THM WO 15/70 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 2.76" W x 0.59" L (70.1mm x 15.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 2.76" W x 0.59" L (70.1mm x 15.0mm) | |
Cable Diameter | 0.378" ~ 0.500" (9.60mm ~ 12.70mm) | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,419.08000 | $2,419.08 |
| 10 | $2,056.59500 | $20,565.95 |
| 25 | $1,949.91400 | $48,747.85 |







