



0443680000 | |
|---|---|
DigiKey Part Number | 281-4145-ND |
Manufacturer | |
Manufacturer Product Number | 0443680000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.22000 | $75.22 |
| 10 | $53.32400 | $533.24 |
| 25 | $47.05840 | $1,176.46 |
| 50 | $43.24160 | $2,162.08 |
| 100 | $40.13900 | $4,013.90 |
| 250 | $36.96912 | $9,242.28 |
| 500 | $35.14942 | $17,574.71 |
| 1,000 | $33.72675 | $33,726.75 |


