
1-967587-3 | |
|---|---|
DigiKey Part Number | 5831-1-967587-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967587-3 |
Description | Auto Conn MQS STGH EDS ASSY6P |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $23.38764 | $1,286.32 |
| 165 | $20.35739 | $3,358.97 |
| 330 | $19.34730 | $6,384.61 |
| 550 | $18.49260 | $10,170.93 |
| 825 | $17.63790 | $14,551.27 |
| 1,540 | $17.48250 | $26,923.05 |


