
HD36-24-16SN-072 | |
|---|---|
DigiKey Part Number | 2266-HD36-24-16SN-072-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-16SN-072 |
Description | PLUG ASM |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-16SN-072 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Coupling Nut |
Shell Size - Insert 24-16 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $171.63333 | $514.90 |

