84520-102 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 4,208
Unit Price: $287.18000
Datasheet

Parametric Equivalent


WEC
In Stock: 294
Unit Price: $217.24920
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84520-102

DigiKey Part Number
84520-102-ND
Manufacturer
Manufacturer Product Number
84520-102
Description
CONN ARRAY PLUG 400POS SMD GOLD
Customer Reference
Detailed Description
400 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
84520-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Array, Male Pins
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 14mm
Height Above Board
0.368" (9.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 294 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

294In Stock
Ships from WEC