



1489951-1 | |
|---|---|
DigiKey Part Number | A97461-ND |
Manufacturer | |
Manufacturer Product Number | 1489951-1 |
Description | CONN XFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position XFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1489951-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | XFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.51000 | $201.51 |
| 10 | $171.23100 | $1,712.31 |
| 32 | $157.73938 | $5,047.66 |
| 64 | $150.21453 | $9,613.73 |
| 128 | $143.04906 | $18,310.28 |
| 256 | $136.22941 | $34,874.73 |
| 512 | $136.05191 | $69,658.58 |









