2061-603/998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-603/998-404

DigiKey Part Number
2946-2061-603/998-404TR-ND - Tape & Reel (TR)
2946-2061-603/998-404CT-ND - Cut Tape (CT)
2946-2061-603/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2061-603/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.236" (6.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2061-603/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.236" (6.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-20 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.96000$36.96
10$26.28700$262.87
25$23.02000$575.50
50$20.98360$1,049.18
100$19.30220$1,930.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$16.68449$7,508.02
900$15.85632$14,270.69
1,350$15.45800$20,868.30
2,250$15.03249$33,823.10
3,150$14.79273$46,597.10
4,500$14.56930$65,561.85
Manufacturers Standard Package