



885012108010 | |
|---|---|
DigiKey Part Number | 732-7636-2-ND - Tape & Reel (TR) 732-7636-1-ND - Cut Tape (CT) 732-7636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108010 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.83900 | $28.39 |
| 50 | $2.14400 | $107.20 |
| 100 | $1.92870 | $192.87 |
| 500 | $1.56660 | $783.30 |
| 1,000 | $1.45474 | $1,454.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82923 | $1,658.46 |
| 4,000 | $0.77659 | $3,106.36 |
| 6,000 | $0.75023 | $4,501.38 |
| 10,000 | $0.72102 | $7,210.20 |
| 14,000 | $0.70394 | $9,855.16 |
| 20,000 | $0.68751 | $13,750.20 |
| 24,000 | $0.67973 | $16,313.52 |
| 48,000 | $0.65352 | $31,368.96 |
| 50,000 | $0.65213 | $32,606.50 |

