
68611414122 | |
|---|---|
DigiKey Part Number | 732-2006-2-ND - Tape & Reel (TR) 732-2006-1-ND - Cut Tape (CT) 732-2006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68611414122 |
Description | CONN FPC TOP 14POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68611414122 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.116" (2.95mm) | Actuator Color Brown |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522071460 | Molex | 579 | WM10949CT-ND | $15.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $15.33300 | $153.33 |
| 50 | $14.23960 | $711.98 |
| 100 | $12.33230 | $1,233.23 |
| 500 | $11.78140 | $5,890.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $11.78141 | $17,672.11 |








