VAOL-S1513RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-S1513RGB

DigiKey Part Number
VAOL-S1513RGBTR-ND - Tape & Reel (TR)
VAOL-S1513RGBCT-ND - Cut Tape (CT)
VAOL-S1513RGBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAOL-S1513RGB
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.60mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.48000$20.48
10$14.64500$146.45
100$13.63370$1,363.37
500$12.51694$6,258.47
1,000$12.10803$12,108.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.34225$20,684.50
4,000$10.20390$40,815.60
6,000$10.17573$61,054.38
Manufacturers Standard Package