
MCT06030C4422FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C4422FP500TR-ND - Tape & Reel (TR) 749-MCT06030C4422FP500CT-ND - Cut Tape (CT) 749-MCT06030C4422FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C4422FP500 |
Description | RES 44.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C4422FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.19100 | $9.55 |
| 100 | $0.18110 | $18.11 |
| 250 | $0.16772 | $41.93 |
| 500 | $0.15860 | $79.30 |
| 1,000 | $0.15003 | $150.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14219 | $710.95 |
| 10,000 | $0.13116 | $1,311.60 |
| 15,000 | $0.13042 | $1,956.30 |
| 25,000 | $0.10395 | $2,598.75 |
| 35,000 | $0.10352 | $3,623.20 |
| 50,000 | $0.10310 | $5,155.00 |

