GA1812Y183KXCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.65452
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.81281
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.70516
Datasheet
0.018 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812Y183KXCAT31G

DigiKey Part Number
GA1812Y183KXCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812Y183KXCAT31G
Description
CAP CER 0.018UF 200V X7R 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812Y183KXCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y183KBCAR31GVishay Vitramon0GA1812Y183KBCAR31G-ND$3.65452Parametric Equivalent
GA1812Y183KBCAT31GVishay Vitramon0GA1812Y183KBCAT31G-ND$3.81281Parametric Equivalent
GA1812Y183KXCAR31GVishay Vitramon0GA1812Y183KXCAR31G-ND$2.70516Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.83350$5,667.00