Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y183JBLAR31G | |
|---|---|
DigiKey Part Number | GA1210Y183JBLAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y183JBLAR31G |
Description | CAP CER 0.018UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y183JBLAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y183JBLAT31G | Vishay Vitramon | 0 | GA1210Y183JBLAT31G-ND | $2.39531 | Parametric Equivalent |
| GA1210Y183JXLAR31G | Vishay Vitramon | 0 | GA1210Y183JXLAR31G-ND | $1.84650 | Parametric Equivalent |
| GA1210Y183JXLAT31G | Vishay Vitramon | 0 | GA1210Y183JXLAT31G-ND | $1.90318 | Parametric Equivalent |
| VJ1210Y183JLLAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y183JLLAJ32TR-ND | $21.53595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.32873 | $23,287.30 |



