GA1210Y103JBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.30932
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.01542
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.07567
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $11.07910
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y103JBBAR31G

DigiKey Part Number
GA1210Y103JBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y103JBBAR31G
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y103JBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y103JBBAT31GVishay Vitramon0GA1210Y103JBBAT31G-ND$2.30932Parametric Equivalent
GA1210Y103JXBAR31GVishay Vitramon0GA1210Y103JXBAR31G-ND$2.01542Parametric Equivalent
GA1210Y103JXBAT31GVishay Vitramon0GA1210Y103JXBAT31G-ND$2.07567Parametric Equivalent
VJ1210Y103JLBAJ32Vishay Vitramon0720-VJ1210Y103JLBAJ32TR-ND$11.07910Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.24443$22,444.30
Manufacturers Standard Package