cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A4R7BXXAP31G

Digi-Key Part Number
GA0402A4R7BXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A4R7BXXAP31G
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Detailed Description
4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000