- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
CDR31BP330BFMSAJ | ||
---|---|---|
Digi-Key Part Number | CDR31BP330BFMSAJ-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CDR31BP330BFMSAJ | |
Description | CAP CER 33PF 100V BP 0805 | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | BP | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | High Reliability | |
Failure Rate | S (0.001%) | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CDR Series (MIL-PRF-55681) |
HTML Datasheet | CDR Series (MIL-PRF-55681) |
EDA / CAD Models | CDR31BP330BFMSAJ by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CDR31BP330BFUS7185 | KEMET | 28 | 1001-2383-1-ND | $29.52000 | Direct |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address