
TR3D476K010C0100 | |
|---|---|
DigiKey Part Number | 718-1359-2-ND - Tape & Reel (TR) 718-1359-1-ND - Cut Tape (CT) 718-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K010C0100 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K010C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X9020D2T | Vishay Sprague | 751 | 718-594D476X9020D2TCT-ND | $38.81000 | Upgrade |
| TR3D476K016C0100 | Vishay Sprague | 228 | 718-1360-1-ND | $14.14000 | Upgrade |
| TR3D476K020C0100 | Vishay Sprague | 849 | 718-1362-1-ND | $21.13000 | Upgrade |
| TR3D476K025C0100 | Vishay Sprague | 664 | 718-1526-1-ND | $24.58000 | Upgrade |
| 293D476X9010D2TE3 | Vishay Sprague | 3,587 | 718-1088-1-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.43000 | $94.30 |
| 50 | $7.55720 | $377.86 |
| 100 | $6.97840 | $697.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.00088 | $3,000.44 |
| 1,000 | $5.69832 | $5,698.32 |
| 1,500 | $5.54677 | $8,320.16 |
| 2,500 | $5.37877 | $13,446.93 |
| 3,500 | $5.28055 | $18,481.92 |
| 5,000 | $5.18606 | $25,930.30 |

