Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/01-8155/TR | |
|---|---|
DigiKey Part Number | M39003/01-8155/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-8155/TR |
Description | CAP TANT 0.047UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8155/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-8155 | Vishay Sprague | 0 | M39003/01-8155-ND | $302.34730 | Parametric Equivalent |
| M39003/01-8155/HSD | Vishay Sprague | 0 | M39003/01-8155/HSD-ND | $303.61340 | Parametric Equivalent |
| M39003/01-8155H | Vishay Sprague | 0 | M39003/01-8155H-ND | $302.34730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $302.34731 | $302,347.31 |

