595D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
595D
594D, 595D Series Side 2
594D, 595D Series Side 1

595D476X0016C2W

Digi-Key Part Number
595D476X0016C2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D476X0016C2W
Description
CAP TANT 47UF 20% 16V 2812
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 280mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
280mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$10.52090$31,562.70
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
595D476X9016C2TVishay Sprague621718-595D476X9016C2TCT-ND$26.53000Upgrade