cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DX103F200DF2A

Digi-Key Part Number
36DX103F200DF2A-ND
Manufacturer
Manufacturer Product Number
36DX103F200DF2A
Description
CAP ALUM 10000UF 200V SCREW
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Active
Capacitance
10000 µF
Tolerance
-10%, +50%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.079" Dia (78.20mm)
Height - Seated (Max)
5.752" (146.10mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in HKD
Bulk
QtyUnit PriceExt Price
25$965.95680$24,148.92
Additional Resources
AttributeDescription
Standard Package25