195D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195D685X9004S2T

Digi-Key Part Number
195D685X9004S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
195D685X9004S2T
Description
CAP TANT 6.8UF 10% 4V 1507
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
6.8 µF
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$5.86856$14,671.40
Additional Resources
AttributeDescription
Standard Package2,500