cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12F20B BN R R

Digi-Key Part Number
12F20B-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
12F20B BN R R
Supplier
Description
DIODE GEN PURP 200V 12A DO203AA
Detailed Description
Diode Standard 200 V 12A Chassis, Stud Mount DO-203AA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 38 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AA, DO-4, Stud
Supplier Device Package
DO-203AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
12F15A
12F15B
12F20A
12F20B
12F20BBNRR
1N1201B
1N1202B
Standard Package1