35 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVTS10R1E35R00JE

DigiKey Part Number
FVTS10-35-ND
Manufacturer
Manufacturer Product Number
FVTS10R1E35R00JE
Description
RES CHAS MNT 35 OHM 5% 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35 Ohms ±5% 12W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±260ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
35 Ohms
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Tolerance
±5%
Lead Style
Combo Leads
Power (Watts)
12W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.17280$4,917.28