


VS-40TPS12L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40TPS12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS12L-M3 |
Description | SCR 1.2KV 55A TO-247AD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 55 A Standard Recovery Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 300 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.7 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.85 V | Supplier Device Package TO-247AD |
Current - On State (It (AV)) (Max) 35 A | Base Product Number |
Current - On State (It (RMS)) (Max) 55 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 25 | $39.46640 | $986.66 |
| 100 | $33.02410 | $3,302.41 |
| 500 | $27.87270 | $13,936.35 |
| 1,000 | $26.80521 | $26,805.21 |

